Eaton 6.3A 5 x 20 mm, PCB Blade Fuse Block, 250V ac

Subtotal (1 bag of 1000 units)*

€206.29

(exc. VAT)

€253.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€206.29€0.206

*price indicative

RS Stock No.:
169-9491
Mfr. Part No.:
HTC-15M
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Fuse Type

Blade

Product Type

Fuse Block

Fuse Size

5 x 20 mm

Current Rating

6.3A

Voltage

250V ac

Mount Type

PCB

Maximum Operating Temperature

110°C

Body Material

Thermoplastic

Standards/Approvals

CE, CSA, UL

Clip Material

Tin Plated Brass

Series

HTC

Holder Terminal Type

Clamp

Dielectric Strength

500V

COO (Country of Origin):
IT

Eaton Fuse Block


The Eaton is a thermoplastic fuse block for 5x20mm fuses. It has PCB type of mounting and a voltage rating of 250VAC.

Features and Benefits


• High current rating of 6.3A

• Maximum operating temperature is of 110°C

Fuse Block for 5x20mm Fuses


PCB Mounting


Voltage Rating 250V.

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy