Eaton 15A 5 x 20 mm, Panel Cartridge Fuse Block, 250V
- RS Stock No.:
- 233-0607
- Mfr. Part No.:
- BK4-HTC-518M
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€11.61
(exc. VAT)
€14.28
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
- Plus 242 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.61 | €1.161 |
*price indicative
- RS Stock No.:
- 233-0607
- Mfr. Part No.:
- BK4-HTC-518M
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Fuse Type | Cartridge | |
| Product Type | Fuse Block | |
| Fuse Size | 5 x 20 mm | |
| Number of Fuses | 1 | |
| Current Rating | 15A | |
| Voltage | 250V | |
| Minimum Operating Temperature | 0°C | |
| Mount Type | Panel | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | CSA, UL, CE | |
| Compatible Fuse Class | Class J | |
| Dielectric Strength | 600V | |
| Series | BK4 | |
| For Use With | Class J | |
| Holder Terminal Type | Clamp | |
| Clip Material | Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Fuse Type Cartridge | ||
Product Type Fuse Block | ||
Fuse Size 5 x 20 mm | ||
Number of Fuses 1 | ||
Current Rating 15A | ||
Voltage 250V | ||
Minimum Operating Temperature 0°C | ||
Mount Type Panel | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals CSA, UL, CE | ||
Compatible Fuse Class Class J | ||
Dielectric Strength 600V | ||
Series BK4 | ||
For Use With Class J | ||
Holder Terminal Type Clamp | ||
Clip Material Copper | ||
- COO (Country of Origin):
- TW
Eaton BK4 Series Fuse Block, 15A Current Rating, 250V Voltage - BK4-HTC-518M
This fuse Block provides a Compact means to secure and connect a single Class J 5x20mm fuse within panel-mounted electrical assemblies. It is intended for use where controlled overcurrent protection and straightforward installation are required, offering insulation and a clamp-style Terminal arrangement to integrate into industrial control and distribution setups.
Features and Benefits:
• Thermoplastic body limits heat transfer and reduces weight • Copper clips ensure low-resistance contact and longevity • Rated for 15A to match common control circuit loads • 250V rating supports moderate-voltage distribution systems • Dielectric strength of 600V enhances isolation safety margins • Panel-mount design allows secure fixed installation
Applications
• Suitable for industrial motor control panels requiring Class J protection • Ideal for automation racks where straightforward fuse replacement is needed • Used with distribution modules in electrical switchboards • Can be used for protection in mechanical equipment control circuits • Used for retrofitting legacy panels that accept 5x20mm fuses
What Terminal connection style does it use and how does that affect installation?
It uses a clamp-style Terminal that provides a firm mechanical and electrical connection, simplifying screw-down wiring during panel assembly.
What ambient temperatures can it reliably operate in?
It is specified to operate between 0°C and 60°C, making it suitable for typical indoor industrial environments.
Which approvals indicate suitability for international installations?
It carries CSA, UL and CE approvals, reflecting conformity with North American and European component standards.
How many fuses can be accommodated and what mounting method is required?
The holder accepts a single fuse and is designed for panel mounting to secure it within control enclosures.
Note
Eaton formerly known as Bussmann
