RS Better World
Schneider Electric 100A 444 x 220 mm Blade Fuse Block, 230V, 690 V
- RS Stock No.:
- 219-8933
- Mfr. Part No.:
- KSB100SE4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€645.31
(exc. VAT)
€793.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.31 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8933
- Mfr. Part No.:
- KSB100SE4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Type | Blade | |
| Product Type | Fuse Block | |
| Fuse Size | 444 x 220 mm | |
| Number of Fuses | 5 | |
| Current Rating | 100A | |
| Voltage | 230V, 690V | |
| Body Material | Plastic | |
| Standards/Approvals | IEC 61439-6, IEC 61439-1 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Canalis | |
| For Use With | Medium power distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Type Blade | ||
Product Type Fuse Block | ||
Fuse Size 444 x 220 mm | ||
Number of Fuses 5 | ||
Current Rating 100A | ||
Voltage 230V, 690V | ||
Body Material Plastic | ||
Standards/Approvals IEC 61439-6, IEC 61439-1 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Canalis | ||
For Use With Medium power distribution | ||
- COO (Country of Origin):
- IT
Schneider Electric Fuse Block, 100A Current Rating, 230 to 690V Voltage Rating - KSB100SE4
This fuse block is designed for reliable medium power distribution. It accommodates a range of blade fuse sizes and operates with a current rating of 100A at a voltage range of 230 to 690 V. Measuring 444mm in width, 220mm in height, and 128mm in depth, it is suitable for both plug-in and fixed polarity installations.
Features & Benefits
• Supports 3L+N+PE configuration for enhanced safety
• IP55 rating ensures protection from dust and water
• Compatible with Canalis KS and KT busbar trunking
• Equipped with a disconnection mode that facilitates easy maintenance
Applications
• Ideal for electrical installations in commercial buildings
• Suitable for medium power distribution in various mechanical sectors
• Utilised in environments requiring efficient electrical fuse solutions
What specific installation requirements should be observed?
Installation requires adherence to fixed polarity guidelines and should be compatible with either Canalis KS or KT busbar trunking systems. It is essential to ensure that the electrical connections accommodate ISO63 cable lugs for flexibility and rigidity.
How does the fuse block contribute to safety in high voltage applications?
The device features a high insulation rating of 690V, combined with an impulse withstand voltage of 6.8 kV, ensuring safe operation. Its IP55 rating protects against dust and water ingress, enhancing reliability in harsh environments.
What steps should be taken for fuse replacement?
Fuse replacement involves opening the door from the right-hand side to disconnect the unit safely. It is advisable to ensure that power is turned off before proceeding with any maintenance or replacement of the fuses, which must be ordered separately.
Related links
- Schneider Electric 100A 444 x 220 mm Blade Fuse Block 690 V
- Schneider Electric 100A 444 x 220 mm Fuse Block 690 V
- Schneider Electric 160A 444 x 220 mm Fuse Block 690 V
- Schneider Electric 100A 22 x 58 mm Cylindrical Fuse Block 690 V
- Schneider Electric 250A 630 x 432 mm Blade Fuse Block 690 V
- Schneider Electric 160A 482 x 332 mm Blade Fuse Block 690 V
- Schneider Electric 25A 356 x 167 mm Cylindrical Fuse Block 690 V
- Schneider Electric 25A 356 x 167 mm Diazed Fuse Block 690 V
