RS Better World
Schneider Electric 250A 630 x 432 mm Blade Fuse Block, 230V, 690 V
- RS Stock No.:
- 219-8945
- Mfr. Part No.:
- KSB250SE4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,226.30
(exc. VAT)
€2,738.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,226.30 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 219-8945
- Mfr. Part No.:
- KSB250SE4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Type | Blade | |
| Product Type | Fuse Block | |
| Fuse Size | 630 x 432 mm | |
| Number of Fuses | 5 | |
| Current Rating | 250A | |
| Voltage | 230V, 690V | |
| Body Material | Metal | |
| Standards/Approvals | IEC 61439-1, IEC 61439-6 | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Series | Canalis | |
| For Use With | Medium power distribution | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Type Blade | ||
Product Type Fuse Block | ||
Fuse Size 630 x 432 mm | ||
Number of Fuses 5 | ||
Current Rating 250A | ||
Voltage 230V, 690V | ||
Body Material Metal | ||
Standards/Approvals IEC 61439-1, IEC 61439-6 | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
Series Canalis | ||
For Use With Medium power distribution | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis KS is designed for medium power distribution from 250 A. Its high degree of protection (IP55) protects it against water projections, sprinklers and dust. It is easy to install and designed for commercial and industrial buildings alike.
Environment Friendly
Quick, light and easy to assemble
Green Premium product
Related links
- Schneider Electric 160A 482 x 332 mm Blade Fuse Block 690 V
- Schneider Electric 100A 444 x 220 mm Blade Fuse Block 690 V
- Schneider Electric 25A 356 x 167 mm Cylindrical Fuse Block 690 V
- Schneider Electric 25A 356 x 167 mm Diazed Fuse Block 690 V
- Schneider Electric 100A 22 x 58 mm Cylindrical Fuse Block 690 V
- Schneider Electric 16A 135 x 165 mm Fuse Block 690 V
- Schneider Electric 100A 444 x 220 mm Fuse Block 690 V
- Schneider Electric 160A 444 x 220 mm Fuse Block 690 V
