Schneider Electric 160A 482 x 332 mm Blade Fuse Block, 230V, 690 V
- RS Stock No.:
- 219-8940
- Mfr. Part No.:
- KSB160SE4
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,262.53
(exc. VAT)
€1,552.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,262.53 |
*price indicative
- RS Stock No.:
- 219-8940
- Mfr. Part No.:
- KSB160SE4
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Fuse Type | Blade | |
| Product Type | Fuse Block | |
| Fuse Size | 482 x 332 mm | |
| Number of Fuses | 5 | |
| Current Rating | 160A | |
| Voltage | 230V, 690V | |
| Body Material | Metal | |
| Standards/Approvals | IEC 61439-1, IEC 61439-6 | |
| For Use With | Medium power distribution | |
| Series | Canalis | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Fuse Type Blade | ||
Product Type Fuse Block | ||
Fuse Size 482 x 332 mm | ||
Number of Fuses 5 | ||
Current Rating 160A | ||
Voltage 230V, 690V | ||
Body Material Metal | ||
Standards/Approvals IEC 61439-1, IEC 61439-6 | ||
For Use With Medium power distribution | ||
Series Canalis | ||
- COO (Country of Origin):
- FR
The Schneider Electric range of product Canalis KS is designed for medium power distribution from 160 A . Its high degree of protection (IP55) protects it against water projections, sprinklers and dust. It is easy to install and designed for commercial and industrial buildings alike.
Environment Friendly
Quick, light and easy to assemble
Green Premium product
Related links
- Schneider Electric 160A 482 x 332 mm Blade Fuse Block 690 V
- Schneider Electric 160A 494 x 303 mm Fuse Block 690 V
- Schneider Electric 160A 444 x 220 mm Fuse Block 690 V
- Schneider Electric 250A 630 x 432 mm Blade Fuse Block 690 V
- Schneider Electric 100A 444 x 220 mm Blade Fuse Block 690 V
- Schneider Electric 25A 356 x 167 mm Cylindrical Fuse Block 690 V
- Schneider Electric 25A 356 x 167 mm Diazed Fuse Block 690 V
- Schneider Electric 100A 22 x 58 mm Cylindrical Fuse Block 690 V
