Eaton 25A 6.3 x 32 mm, Panel Cartridge Fuse Block, 250V ac
- RS Stock No.:
- 233-0593
- Mfr. Part No.:
- BK2-S-4201-1D-R
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€13.28
(exc. VAT)
€16.33
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €13.28 | €1.328 |
*price indicative
- RS Stock No.:
- 233-0593
- Mfr. Part No.:
- BK2-S-4201-1D-R
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Type | Cartridge | |
| Fuse Size | 6.3 x 32 mm | |
| Number of Fuses | 1 | |
| Current Rating | 25A | |
| Voltage | 250V ac | |
| Mount Type | Panel | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Body Material | Thermoplastic | |
| Standards/Approvals | UL, CSA, CE | |
| Dielectric Strength | 600V | |
| Series | BK2 | |
| Compatible Fuse Class | Class J | |
| Holder Terminal Type | Clamp | |
| Clip Material | Copper | |
| For Use With | Class J | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Type Cartridge | ||
Fuse Size 6.3 x 32 mm | ||
Number of Fuses 1 | ||
Current Rating 25A | ||
Voltage 250V ac | ||
Mount Type Panel | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Body Material Thermoplastic | ||
Standards/Approvals UL, CSA, CE | ||
Dielectric Strength 600V | ||
Series BK2 | ||
Compatible Fuse Class Class J | ||
Holder Terminal Type Clamp | ||
Clip Material Copper | ||
For Use With Class J | ||
- COO (Country of Origin):
- TW
The Eaton's S-4200 series is a fuse blocks for 6 x 32 mm cartridge/ferrule fuses, rated up to 250 V. They are available in single pole configurations with 1/4" wide quick connects, wire solder connections and through hole solder connections
RoHS Compliance
Design for 1/4x 1-1/4 fuses
Note
Eaton formerly known as Bussmann
Related links
- Eaton 25A 6.3 x 32 mm 250V ac
- Eaton 10A 6.3 x 32 mm 250V ac
- Eaton 25A 6.3 x 32 mm 300 V ac, 300V dc
- Eaton 25A F Glass Cartridge Fuse, 6.3 x 32 mm
- Eaton 25A F Ceramic Cartridge Fuse, 6.3 x 32 mm
- Eaton Bussmann Series 25A Bolt In Mount 6.3 x 32mm Fuse Block, 300V ac/dc
- Eaton 30A 6.3 x 32 mm 600V
- Eaton 20A 6.3 x 32 mm 600V
