Schurter Silver Plated Beryllium Copper Fuse Clip
- RS Stock No.:
- 173-7927
- Mfr. Part No.:
- 8040.0003
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-7927
- Mfr. Part No.:
- 8040.0003
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Clip Material | Silver Plated Beryllium Copper | |
| For Use With | 6.3 x 32 mm Fuse | |
| Height | 14.3mm | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Clip Material Silver Plated Beryllium Copper | ||
For Use With 6.3 x 32 mm Fuse | ||
Height 14.3mm | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
Schurter Fuse Clip
The Schurter fuse clip is a product made of silver-plated beryllium copper PCB mount fuse. It has an electric rating of 600VAC/VDC and 32A. It's designed to create a tight grip between the clip and the fuse itself and protect the fuse from the environment around it. It can be used as an alternative to fuse blocks in some cases.
Features and Benefits
• Fuse link size 6.3 x 32mm
• Heavy the fuse clips offer minimal power dissipation due to high clamping force
• Operating temperature ranges between -55°C and 125°C
• Professional range of fuse clips designed for 20 and 32A applications
Applications
• Used in industrial electronic
• Photovoltaic
• Applications for high currents and voltages
• Three phase supply equipment
• Inverters
• String fuse holders
• DC applications
Certifications
• UL 4248-1 listed
• CSA 22.2 no. 4248.1
• UL File Number: E39328 listed
Schurter Fuseholder Clips
Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.
Applications include:
Photovoltaic applications.
Inverters.
Battery charge contollers.
String fuse holders.
DC applications.
Solder terminals and Screw Terminals
All fuses have Thermoplaste Polyamide bodies
Related links
- Schurter Silver Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- Eaton Nickel Plated Copper Fuse Clip for NH gG gTr Fuse
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10 x 38 mm
- Telegartner Black Beryllium Copper Alloy contacts and Brass, Nickel Plated
- Fluke Black Male Test Connector Adapter With Nickel Plated Beryllium Copper Alloy contacts and Nickel Plated
- Mueller Electric Crocodile Clip Black, 50A Insulated
