Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10 x 38 mm
- RS Stock No.:
- 269-3796
- Mfr. Part No.:
- 0751.0505
- Manufacturer:
- Schurter
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 269-3796
- Mfr. Part No.:
- 0751.0505
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Fuse Clip | |
| Compatible Fuse Size | 10 x 38 mm | |
| Clip Material | Silver Plated Copper | |
| Mount Type | PCB | |
| Standards/Approvals | No | |
| Series | CSO | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Fuse Clip | ||
Compatible Fuse Size 10 x 38 mm | ||
Clip Material Silver Plated Copper | ||
Mount Type PCB | ||
Standards/Approvals No | ||
Series CSO | ||
- COO (Country of Origin):
- CH
The Schurter A fuse clip is a type of open fuse holder or mount for fuses. Similar to fuse covers they are designed to create a tight grip between the clip and the fuse itself and protect the fuse from the environment around it. They can be used as an alternative to fuse blocks in some cases.
Wave soldering method
Very low contact resistance
For photovoltaic and other DC applications
Minimal power dissipation due to strong clamping force
Related links
- Schurter CSO Silver Plated Copper, PCB Fuse Clip for 10.3 x 38 mm Cartridge Fuse
- Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse
- Schurter Silver Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm
- SIBA, Surface Fuse Clip for 10 x 38 mm
- Schurter Silver Plated Beryllium Copper Fuse Clip
- RS PRO Expandable Braided Nickel Plated Copper Silver Cable Sleeve, 50m Length 38 mm Cable Diameter
- Schurter 3A F Melamine Cartridge Fuse, 10 x 38 mm
- Schurter 8A F Melamine Cartridge Fuse, 10 x 38 mm
