Schurter CQP Tin Plated Beryllium Copper, PCB Fuse Clip for 6.3 x 32 mm Cartridge Fuse

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€543.60

(exc. VAT)

€668.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 1€543.60€0.544
2 - 4€528.38€0.528
5 +€514.25€0.514

*price indicative

RS Stock No.:
173-7929
Mfr. Part No.:
8040.0001
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Fuse Clip

Compatible Fuse Size

6.3 x 32 mm

Compatible Fuse Type

Cartridge

Clip Material

Tin Plated Beryllium Copper

Mount Type

PCB

For Use With

6.3 x 32 mm Fuse

Standards/Approvals

UL 4248-1, CSA 22.2 no. 4248.1

Height

14.3mm

Voltage

600V ac, 600V ac

Series

CQP

Contact Plating

Tin

COO (Country of Origin):
CN

Schurter Fuseholder Clips


Professional range of Schurter fuse clips designed for 20 and 32A applications.Heavy duty fuse clips, the fuse clips offer minimal power dissipation due to high clamping force.

Applications include:

Photovoltaic applications.

Inverters.

Battery charge contollers.

String fuse holders.

DC applications.

Solder terminals and Screw Terminals

All fuses have Thermoplaste Polyamide bodies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy