Eaton 630A Fuse Holder, 1P-Pole for NH2/NH3 Fuse, 440V ac, 690 V ac
- RS Stock No.:
- 127-393
- Mfr. Part No.:
- 183064 XNH32-1-A630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€478.80
(exc. VAT)
€588.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €478.80 |
*price indicative
- RS Stock No.:
- 127-393
- Mfr. Part No.:
- 183064 XNH32-1-A630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 630A | |
| Voltage | 440V ac, 690V ac | |
| Number of Poles | 1 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP20, IP2XC | |
| Compatible Fuse Size | NH2/NH3 Fuse | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Series | XNH32 | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 630A | ||
Voltage 440V ac, 690V ac | ||
Number of Poles 1 | ||
Body Material Polyamide | ||
IP Rating IP10, IP20, IP2XC | ||
Compatible Fuse Size NH2/NH3 Fuse | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Series XNH32 | ||
Terminal Type Clamp | ||
- COO (Country of Origin):
- DE
The Eaton xEffect NH fuse-switch designed for 1-pole box terminal installation. It is suitable for wire sizes ranging from 95mm² to 300mm² and can be used with both NH3 and NH2 fuse-links.
High accuracy ratings for reliable performance
Wide range of rated operational currents for different applications
Meets RoHS and IEC/EN 60947-3 standards for safety and compliance
Provides excellent electrical connection with copper busbars and strip terminals
Sealable and halogen-free for enhanced durability and safety
Suitable for ground mounting applications
Offers galvanic isolation and resistance to corrosion and UV radiation
Related links
- Eaton 630A Fuse Holder 440V ac, 690 V ac
- Eaton 630A Fuse Holder, 3P-Pole for NH3
- Eaton 630A Fuse Holder 440V ac/dc, 690 V ac/dc
- Eaton Switch Disconnector 630 A, 630A
- Eaton 400A Fuse Holder 440V ac/dc, 690 V ac/dc
- Eaton Switch Disconnector 630 A, 630A
- Eaton 250A Fuse Holder 440V ac/dc, 690 V ac/dc
- Eaton 630A Fuse Holder 690V ac
