Eaton 630A Fuse Holder, 3P-Pole for NH3
- RS Stock No.:
- 127-397
- Mfr. Part No.:
- 183074 XNH3-FCL-A630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€847.33
(exc. VAT)
€1,042.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €847.33 |
*price indicative
- RS Stock No.:
- 127-397
- Mfr. Part No.:
- 183074 XNH3-FCL-A630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP20, IP2XC | |
| Minimum Operating Temperature | -5°C | |
| Compatible Fuse Size | NH3 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Series | xEffect | |
| Terminal Type | Clamp | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Body Material Polyamide | ||
IP Rating IP10, IP20, IP2XC | ||
Minimum Operating Temperature -5°C | ||
Compatible Fuse Size NH3 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Series xEffect | ||
Terminal Type Clamp | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 630A Current, 800V Voltage - 183074 XNH3-FCL-A630-BT
This fuse holder is a three-pole NH3 device designed for mounting on DIN rail or a mounting plate to manage and isolate high current NH fuse-links in industrial switchgear. It provides a front-side actuator for manual operation and includes optical signalling for triggered fuses, enabling clear status indication within electrical distribution assemblies.
Features & Benefits
• Rated uninterrupted current 630A for sustained heavy loads
• Rated insulation voltage 800V AC for high-voltage applications
• Conditioned short-circuit rating 120 kA to withstand fault currents
• Sliding inspection windows permit voltage testing without opening
• Box Terminal accepts 95 to 300mm² single lugs for large conductors
• IP20 operating protection and IP10/IP2XC safeguards during access
• Rated insulation voltage 800V AC for high-voltage applications
• Conditioned short-circuit rating 120 kA to withstand fault currents
• Sliding inspection windows permit voltage testing without opening
• Box Terminal accepts 95 to 300mm² single lugs for large conductors
• IP20 operating protection and IP10/IP2XC safeguards during access
Applications
• Suitable for low-voltage switchgear incorporating NH3 fuses
• Ideal for industrial power distribution panels requiring 630A devices
• used with busbar and copper strip connections in electrical rooms
• Can be used for service isolation in manufacturing plants
• Suitable for ground- or floor-mounted distribution enclosures
• Ideal for industrial power distribution panels requiring 630A devices
• used with busbar and copper strip connections in electrical rooms
• Can be used for service isolation in manufacturing plants
• Suitable for ground- or floor-mounted distribution enclosures
What Terminal arrangements accommodate large conductors?
The box Terminal supports 95 to 300mm² single cable lugs and clamp Terminals accept up to 300 mm²
flange connections accept M10 bolts and up to 56mm lug widths for copper busbars.
How does the device assist with maintenance testing?
It features sliding inspection windows allowing voltage tests while the fuse unit remains installed and the cover is in place, reducing exposure during checks.
What mechanical endurance can be expected from operation?
The mechanism is specified for around 800 mechanical operations and the electrical switching life cycle is rated for approximately 200 operations.
What environmental limits apply to installation?
The ambient operating range spans -25 °C to 55 °C and the material has a heat deflection temperature of 125 °C, supporting standard industrial conditions.
