Eaton 630A Fuse Holder, 3P-Pole for NH3, 440V ac, 690 V ac
- RS Stock No.:
- 127-399
- Mfr. Part No.:
- 183076 XNH3-FCE-A630-BT
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,340.23
(exc. VAT)
€1,648.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,340.23 |
*price indicative
- RS Stock No.:
- 127-399
- Mfr. Part No.:
- 183076 XNH3-FCE-A630-BT
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Body Material | Polyamide | |
| IP Rating | IP10, IP2XC, IP20 | |
| Compatible Fuse Size | NH3 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 61439, RoHS | |
| Terminal Type | Clamp | |
| Series | XNH3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Body Material Polyamide | ||
IP Rating IP10, IP2XC, IP20 | ||
Compatible Fuse Size NH3 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 61439, RoHS | ||
Terminal Type Clamp | ||
Series XNH3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton xEffect NH fuse-switch is a versatile solution for various applications. This three-pole device is designed for mounting on a plate and offers electronic fuse monitoring for added safety.
Voltage rating of up to 690 V AC and current capacity of 630 A
Compact size for space-saving applications
Compliant with RoHS and IEC/EN 60947-3 standards for reliability and safety
