Siemens Base Mount Fuse Holder, 3P-Pole, 500V
- RS Stock No.:
- 157-439
- Mfr. Part No.:
- 5SF6015
- Manufacturer:
- Siemens
Subtotal (1 pack of 2 units)*
€108.01
(exc. VAT)
€132.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €108.01 | €54.005 |
*price indicative
- RS Stock No.:
- 157-439
- Mfr. Part No.:
- 5SF6015
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Base Mount Fuse Holder | |
| Voltage | 500V | |
| Number of Poles | 3 | |
| Fixing Screw Size | 10 mm | |
| Standards/Approvals | RoHS | |
| Series | SR60 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Base Mount Fuse Holder | ||
Voltage 500V | ||
Number of Poles 3 | ||
Fixing Screw Size 10 mm | ||
Standards/Approvals RoHS | ||
Series SR60 | ||
- COO (Country of Origin):
- DE
The Siemens compact SR60 base DIAZED fuse system, suitable for both 500 V AC and DC applications, features a robust 3-pole configuration designed for efficiency in electrical installations. With dimensions of 200 mm in height, 42 mm in width, and 43.5 mm in depth, it fits seamlessly into existing systems while ensuring a net weight of 233 g for easy installation.
Offers versatility in adapting to varying busbar thicknesses of 5/10 mm
Includes no product component cover for straightforward application
Facilitates efficient installation with a well-structured mechanical design
Related links
- Eaton 25A Base Mount Fuse Holder 500V
- Siemens Base Mount Fuse Holder 690V
- Rittal 25A Base Mount Fuse Holder 500V
- Siemens 63A Base Mount Fuse Holder 400V
- Schneider Electric 25A Rail Mount Fuse Holder 500V ac
- Siemens 160A Base Mount Fuse Holder 690V
- Siemens 16A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
