Eaton 63A Base Mount Fuse Holder, 3P-Pole for D02, 400V
- RS Stock No.:
- 262-606
- Mfr. Part No.:
- TFRN02-D
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€91.21
(exc. VAT)
€112.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €91.21 | €18.242 |
*price indicative
- RS Stock No.:
- 262-606
- Mfr. Part No.:
- TFRN02-D
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V | |
| Number of Poles | 3 | |
| Body Material | Porcelain | |
| Compatible Fuse Size | D02 | |
| Fixing Screw Size | M5 | |
| Standards/Approvals | VDE 0636, IEC/EN 60269-3, CE, RoHS Compliant | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V | ||
Number of Poles 3 | ||
Body Material Porcelain | ||
Compatible Fuse Size D02 | ||
Fixing Screw Size M5 | ||
Standards/Approvals VDE 0636, IEC/EN 60269-3, CE, RoHS Compliant | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- SI
The Eaton fuse-base by Eaton is expertly designed for low voltage applications, ensuring reliability and safety in various domestic and industrial settings. This three-pole fuse base is engineered to accommodate high amperage ratings, providing exceptional performance with a maximum voltage of 400 V. The product is particularly suitable for DIN rail mounting, making installation seamless and efficient. Crafted with durable porcelain material, it promises longevity and robustness in challenging environments. With a focus on compliance and safety, this fuse base meets critical standards, ensuring peace of mind for users. Whether for general domestic use or specific industrial applications, this component stands out due to its versatile design and high-quality construction.
Compatible with D02 fuse size for versatile application
Designed without a cover for straightforward access
Three-pole configuration simplifies connections
Lightweight at 272 g, facilitating easy installation
Compliant with IEC/EN 60269-3 standards for enhanced safety
RoHS compliant, ensuring environmental responsibility
Porcelain material enhances durability and heat resistance
Related links
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 160A Base Mount Fuse Holder 690V
- Eaton 63A Rail Mount Fuse Holder Base 400V ac
- Eaton 16A Base Mount Fuse Holder 400V
