Eaton 50A Fuse Holder for 14 x 51 mm, 3+N-Pole, 690V
- RS Stock No.:
- 228-869
- Mfr. Part No.:
- CH143DNU 3P+N 14x51 Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€66.20
(exc. VAT)
€81.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.20 |
*price indicative
- RS Stock No.:
- 228-869
- Mfr. Part No.:
- CH143DNU 3P+N 14x51 Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 3+N | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 14 x 51 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60269-2, UL File E14853, RoHS, IEC 60269-1 | |
| Series | Bussmann | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 3+N | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 14 x 51 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60269-2, UL File E14853, RoHS, IEC 60269-1 | ||
Series Bussmann | ||
Terminal Type JV-L Multipole Connector Kit | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 690V Voltage - CH143DNU 3P+N 14x51 Fuse Holder
This fuse holder provides a secure mounting solution for industrial electrical protection on DIN-rail systems, accommodating cartridge fuses to isolate circuits in automation and electrical installations. It is intended for multi-pole configurations and supports higher-voltage distribution environments while offering a polymeric enclosure suitable for standard control panels.
Features & Benefits
• Rated for 50 A current-carrying capacity for high-load circuits
• Accepts 14x51 mm fuse cartridges for standard protection formats
• Configured as 3+N poles to handle three-phase Plus NEUTRAL connections
• Insulating polyester enclosure for electrical separation and durability
• Suitable for 690V systems to match industrial voltage requirements
• Operates between −20 °C and 70 °C for a wide ambient range
• Accepts 14x51 mm fuse cartridges for standard protection formats
• Configured as 3+N poles to handle three-phase Plus NEUTRAL connections
• Insulating polyester enclosure for electrical separation and durability
• Suitable for 690V systems to match industrial voltage requirements
• Operates between −20 °C and 70 °C for a wide ambient range
**Applications**
• Suitable for three-phase motor starter protection in factories
• Ideal for distribution panels in process automation systems
• Used with control cabinets in electrical distribution boards
• Can be used for protective isolation in machinery installations
• Used for replacement of DIN-rail-mounted fuse holders in service work
• Ideal for distribution panels in process automation systems
• Used with control cabinets in electrical distribution boards
• Can be used for protective isolation in machinery installations
• Used for replacement of DIN-rail-mounted fuse holders in service work
What type of rail mounting does it use for installation?
It is designed to clip onto a DIN rail to facilitate modular placement in control panels.
Which Terminal connection arrangement is provided for wiring?
Connections are MADE via a JV-L multipole connector kit to Streamline multi-conductor terminations.
What standards and approvals relate to its electrical compatibility?
It meets CE marking and standards IEC 60269-1 and IEC 60269-2, and is listed under UL file E14853 while also conforming to RoHS requirements.
How many poles does it support and what is the configuration?
The unit provides a 3+N pole arrangement, enabling separate NEUTRAL protection alongside three-phase lines.
What material composes the external case and what does that imply?
The enclosure is polyester, offering electrical insulation and suitability for panel-mounted environments.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 750 V ac, 750V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690 V ac, 690V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 700 V ac, 700V dc
- Eaton 125A Fuse Holder for 22 mm x 58 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 1.5kV
