Eaton 50A Fuse Holder for 14 x 51 mm, 3P-Pole, 690V
- RS Stock No.:
- 228-937
- Mfr. Part No.:
- CH143DIU 3P 14x51 Neon Indicator Fuse Holder
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
€118.46
(exc. VAT)
€145.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €118.46 | €59.23 |
*price indicative
- RS Stock No.:
- 228-937
- Mfr. Part No.:
- CH143DIU 3P 14x51 Neon Indicator Fuse Holder
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 50A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Case Material | Polyester | |
| Compatible Fuse Size | 14 x 51 mm | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS, IEC 60269-2, UL File E14853, IEC 60269-1, CE | |
| Terminal Type | JV-L Multipole Connector Kit | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 50A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Case Material Polyester | ||
Compatible Fuse Size 14 x 51 mm | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS, IEC 60269-2, UL File E14853, IEC 60269-1, CE | ||
Terminal Type JV-L Multipole Connector Kit | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 50A Current Rating, 690V Voltage - CH143DIU 3P 14x51 Neon Indicator Fuse Holder
This fuse holder provides secure housing and connection for 14x51mm cylindrical fuses in three-pole configurations, intended for DIN rail-mounted panels in industrial installations. It incorporates an illuminated indication function to show fuse status and is designed for use across a wide voltage range in electrical distribution and control systems.
Features & Benefits
• Polyester construction ensures electrical insulation and reduced weight
• Rated for 50A to support moderate-current protection circuits
• Operates up to 690V for higher-voltage distribution networks
• Compatible with JV-L multipole connectors for wiring flexibility
• Functional from -20 to 70°C for varied ambient conditions
• Meets IEC 60269 standards and carries RoHS and CE approvals
• Rated for 50A to support moderate-current protection circuits
• Operates up to 690V for higher-voltage distribution networks
• Compatible with JV-L multipole connectors for wiring flexibility
• Functional from -20 to 70°C for varied ambient conditions
• Meets IEC 60269 standards and carries RoHS and CE approvals
**Applications**
• Suitable for motor control centre fuse modules in factory automation
• Ideal for power distribution assemblies in electrical panels
• Used with 14x51mm cartridge fuses in switchgear retrofits
• Can be used for protection circuits in machine control cabinets
• Suitable for three-phase supply isolation in industrial equipment
• Ideal for power distribution assemblies in electrical panels
• Used with 14x51mm cartridge fuses in switchgear retrofits
• Can be used for protection circuits in machine control cabinets
• Suitable for three-phase supply isolation in industrial equipment
What Terminal Interface does it use for multi-conductor connections?
It accepts JV-L multipole connector kits, allowing multiple conductors to be terminated cleanly and reducing assembly time.
How many poles does it accommodate and what does that enable?
It accepts three poles, enabling simultaneous protection of three-phase circuits within a single modular unit.
Which standards govern its fuse compatibility and safety?
It is designed to comply with the IEC 60269 family of requirements and has documentation consistent with recognised conformity marks.
What indicator functionality is provided and how does it assist maintenance?
An integrated neon indicator signals fuse condition visually, aiding Rapid identification of blown elements during servicing.
Related links
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690 V ac, 690V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 750 V ac, 750V dc
- Eaton 125A Fuse Holder for 22 mm x 58 mm 1000 V ac, 1000V dc
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 50A Fuse Holder for 14 x 51 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
- Eaton 125A Fuse Holder for 22 x 58 mm 690V
