Eaton 100A Fuse Holder for 125 x 60 x 36.6 mm, 1P-Pole, 690V
- RS Stock No.:
- 229-022
- Mfr. Part No.:
- CM100F
- Manufacturer:
- Eaton
Subtotal (1 pack of 5 units)*
€232.07
(exc. VAT)
€285.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €232.07 | €46.414 |
*price indicative
- RS Stock No.:
- 229-022
- Mfr. Part No.:
- CM100F
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 100A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 125 x 60 x 36.6 mm | |
| Standards/Approvals | No | |
| Terminal Type | Front Connected | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 100A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 125 x 60 x 36.6 mm | ||
Standards/Approvals No | ||
Terminal Type Front Connected | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 100A Current Rating, 690V Voltage - CM100F
This fuse holder is a single-pole device designed to mount on DIN-rail systems for secure installation in industrial control and power-distribution panels. It provides a front-access Terminal arrangement to facilitate wiring and maintenance in automation, electrical and mechanical installations. The unit is rated for high-current service and compatible with cartridge-style fuses sized 125x60x36.6mm.
Features & Benefits
• 100A rating delivers capacity for high-current circuits
• 690V capability supports medium-voltage applications
• Single-pole configuration simplifies single-phase protection
• DIN-rail format enables Rapid panel mounting and removal
• Front-connected terminals allow easy wiring and serviceability
• 690V capability supports medium-voltage applications
• Single-pole configuration simplifies single-phase protection
• DIN-rail format enables Rapid panel mounting and removal
• Front-connected terminals allow easy wiring and serviceability
**Applications**
• Suitable for motor-control starter panels in manufacturing plants
• Ideal for protecting branch circuits in industrial distribution boards
• Used with cartridge fuses in heavy electrical equipment cabinets
• Can be used for power-section protection in automation racks
• Ideal for protecting branch circuits in industrial distribution boards
• Used with cartridge fuses in heavy electrical equipment cabinets
• Can be used for power-section protection in automation racks
What type of fuse geometries can be installed?
It accepts cartridge-style fuses with an overall size of 125 x 60 x 36.6mm, suitable for standard cylindrical cartridge formats used in industrial protection.
How is the unit connected within a control enclosure?
Terminals are accessed from the front, enabling straightforward conductor termination without removal from the DIN rail.
What electrical environments is it intended for?
The device is specified for systems up to 690V and continuous currents up to 100A, making it applicable to medium-voltage industrial power circuits.
How many poles does the holder provide and what does that mean for wiring?
It provides a single pole, which is intended for protecting one phase or conductor in single-line configurations.
Related links
- Eaton 100A Fuse Holder for 126 x 62 x 36 mm 690V
- Eaton 32A Fuse Holder for 94 x 60 x 32 mm 690V ac
- Eaton 20A Fuse Holder for 60 x 93.7 x 25.4 mm 690V
- Lovato Electric 100A Fuse Holder for 14 x 51 mm 690V ac
- Eaton 32A Fuse Holder for 60 x 94 x 25 mm 690V
- Eaton 20A Fuse Holder for 60 x 94 mm 690V
- Eaton 32A Fuse Holder for 31.8 x 93.7 x 60 mm 690V
- Eaton 63A Fuse Holder for 60 x 125 x 35.6 mm 690V
