Eaton 32A Fuse Holder for 31.8 x 93.7 x 60 mm, 1P-Pole, 690V
- RS Stock No.:
- 262-011
- Mfr. Part No.:
- CM32FG
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€326.00
(exc. VAT)
€400.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €326.00 | €32.60 |
*price indicative
- RS Stock No.:
- 262-011
- Mfr. Part No.:
- CM32FG
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Range | Bussmann | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 1 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 31.8 x 93.7 x 60 mm | |
| Standards/Approvals | IEC 60269, RoHS, CE | |
| Terminal Type | Front Connected | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Range Bussmann | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 1 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 31.8 x 93.7 x 60 mm | ||
Standards/Approvals IEC 60269, RoHS, CE | ||
Terminal Type Front Connected | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
Eaton Fuse Holder, 32A Current Rating, 690V Voltage - CM32FG
This fuse holder provides a secure housing solution for cartridge fuses mounted on DIN-rail systems, designed for single-pole circuit protection in industrial electrical assemblies. It is intended for use where front-accessible terminations and Compact fuse integration are required in control panels and distribution racks.
Features & Benefits
• Rated for 32A ensuring appropriate current handling in industrial circuits
• Accepts 31.8 x 93.7 x 60 mm cartridge fuses for standard cartridge compatibility
• Single-pole configuration conserving panel space and simplifying wiring
• Front-connected terminals enabling straightforward installation and servicing
• Suitable for up to 690V supporting higher-voltage distribution systems
• Accepts 31.8 x 93.7 x 60 mm cartridge fuses for standard cartridge compatibility
• Single-pole configuration conserving panel space and simplifying wiring
• Front-connected terminals enabling straightforward installation and servicing
• Suitable for up to 690V supporting higher-voltage distribution systems
**Applications**
• Suitable for automation control panels requiring replaceable fusing
• Ideal for electronics test stations using cartridge protection
• Used with motor control circuits needing Compact single-pole protection
• Can be used for electrical distribution modules in plant installations
• Ideal for electronics test stations using cartridge protection
• Used with motor control circuits needing Compact single-pole protection
• Can be used for electrical distribution modules in plant installations
How does the Terminal arrangement affect maintenance access?
Front-connected terminals allow technicians to replace fuses and tighten connections from the front of the panel without removing the holder from the DIN rail.
What standards relate to its use in safety-conscious installations?
It conforms to recognised IEC 60269 specifications and meets RoHS and CE requirements for electrical component selection.
Can it be integrated into high-voltage assemblies?
The design supports system voltages up to 690 V, making it suitable for higher-voltage industrial distribution where appropriate fusing is required.
Related links
- Eaton 32A Fuse Holder for 60 x 94 x 25 mm 690V
- Eaton 20A Fuse Holder for 60 x 93.7 x 25.4 mm 690V
- Eaton 32A Fuse Holder for 94 x 60 x 32 mm 690V ac
- Eaton 32A Fuse Holder for 10 x 38 mm 690V ac
- Eaton 32A Fuse Holder for 118 x 61 x 32 mm 690V
- Lovato Electric 32A Fuse Holder for 10 x 38 mm 690V ac
- Socomec 32A Fuse Holder for 10 x 38 mm 690V
- Schneider Electric 32A Fuse Holder for 10 x 38 mm 690V
