Eaton 63A Fuse Holder, 3P-Pole for 57 x 54 x 201 mm, 400V ac
- RS Stock No.:
- 247-075
- Mfr. Part No.:
- 100664 Z-D02/R/3-54
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€29.20
(exc. VAT)
€35.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.20 |
*price indicative
- RS Stock No.:
- 247-075
- Mfr. Part No.:
- 100664 Z-D02/R/3-54
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Compatible Fuse Size | 57 x 54 x 201 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC/EN 60269-1, VDE 0636 Part 301 | |
| Series | Eaton xEffect SASY 60i | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Compatible Fuse Size 57 x 54 x 201 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC/EN 60269-1, VDE 0636 Part 301 | ||
Series Eaton xEffect SASY 60i | ||
- COO (Country of Origin):
- DE
Eaton xEffect SASY 60i Series Fuse Holder, 63A Current Rating, 400V Voltage - 100664 Z-D02/R/3-54
This fuse holder provides a secure mounting solution for three fused poles in low-voltage distribution systems. It is intended for installation on DIN rails within electrical panels and is constructed to perform within typical industrial control and automation environments.
Features & Benefits
• 63A current rating supports medium-duty circuit protection
• 400V voltage rating suits three-phase supply systems
• Plastic body reduces conductive risk and lowers weight
• Three-pole configuration enables simultaneous pole switching
• Operates between −25°C and 55°C for varied ambient conditions
• 400V voltage rating suits three-phase supply systems
• Plastic body reduces conductive risk and lowers weight
• Three-pole configuration enables simultaneous pole switching
• Operates between −25°C and 55°C for varied ambient conditions
**Applications**
• Suitable for motor control panels in factory automation
• Ideal for protection circuits in distribution boards
• Used with industrial drives and contactor assemblies
• Can be used for electrical panel upgrades in commercial sites
• Ideal for protection circuits in distribution boards
• Used with industrial drives and contactor assemblies
• Can be used for electrical panel upgrades in commercial sites
What standards govern the products design?
The unit meets IEC/EN 60269-1 and VDE 0636 Part 301 specifications for fuse‑holder interfaces and construction.
How does the component integrate into standard mounting systems?
It is configured for DIN-rail mounting to fit typical panel racks and enclosures used in industrial installations.
What material characteristics affect thermal behaviour?
The enclosure is MADE from a plastic material specified for operation up to 55°C and down to −25°C, influencing heat dissipation and mechanical stability.
Is this suitable for replacing an older unit with the same footprint?
It serves as a direct replacement for compatible three-pole holders designed for the same electrical ratings and mounting format.
