Eaton 63A Fuse Holder, 3P-Pole for 57 x 36 x 201 mm, 400V ac
- RS Stock No.:
- 248-253
- Mfr. Part No.:
- 100663 Z-D02/R/3-36
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€26.10
(exc. VAT)
€32.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.10 |
*price indicative
- RS Stock No.:
- 248-253
- Mfr. Part No.:
- 100663 Z-D02/R/3-36
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 400V ac | |
| Number of Poles | 3 | |
| Body Material | Plastic | |
| Compatible Fuse Size | 57 x 36 x 201 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE 066 Part 01, IECEN 60691 | |
| Series | xEffect | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 63A | ||
Voltage 400V ac | ||
Number of Poles 3 | ||
Body Material Plastic | ||
Compatible Fuse Size 57 x 36 x 201 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE 066 Part 01, IECEN 60691 | ||
Series xEffect | ||
- COO (Country of Origin):
- DE
Eaton xEffect Series Fuse Holder, 63A Current Rating, 400V Voltage - 100663 Z-D02/R/3-36
This fuse holder is a three-pole device designed to house and connect low-voltage fuses in industrial electrical systems. It provides a secure Interface between fuses and distribution circuitry, enabling straightforward installation on standard mounting systems and operation in motor protection and control environments.
Features & Benefits
• Rated current 63A for handling substantial load currents safely
• Three-pole configuration enabling simultaneous phase protection
• 400V voltage rating compatible with common industrial supplies
• Plastic construction reducing electrical conductivity and weight
• Operates between -25 to 55°C for varied ambient conditions
• Three-pole configuration enabling simultaneous phase protection
• 400V voltage rating compatible with common industrial supplies
• Plastic construction reducing electrical conductivity and weight
• Operates between -25 to 55°C for varied ambient conditions
**Applications**
• Suitable for motor protection circuits in manufacturing plants
• Ideal for control panels in automation systems
• Used with three-phase distribution boards in workshops
• Can be used for replacement of a 63 A fuse Interface
• Suitable for maintenance tasks requiring DIN-rail mounting
• Ideal for control panels in automation systems
• Used with three-phase distribution boards in workshops
• Can be used for replacement of a 63 A fuse Interface
• Suitable for maintenance tasks requiring DIN-rail mounting
What current capacity does it support for continuous use?
It is specified for continuous operation at up to 63A, suitable for circuits requiring that nominal current rating.
Which environmental extremes can it withstand in installation areas?
The component is rated to function within a temperature range from -25 to 55°C, covering typical cold storage and heated plant-room conditions.
How many poles does it provide and what does that mean for three-phase systems?
It provides three poles, which allows direct connection and protection of all three phases in a three-phase supply.
What material is the body MADE from and how does this affect performance?
The body is manufactured from plastic, offering reduced electrical conductivity and lighter weight for panel-mounted applications.
