Eaton 15A Fuse Holder, 125V ac
- RS Stock No.:
- 261-443
- Mfr. Part No.:
- BK/HLS
- Manufacturer:
- Eaton
Subtotal (1 pack of 1200 units)*
€12,840.00
(exc. VAT)
€15,793.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €12,840.00 | €10.70 |
*price indicative
- RS Stock No.:
- 261-443
- Mfr. Part No.:
- BK/HLS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Body Material | Thermoplastic Body | |
| Compatible Fuse Type | GMT Indicating Fuse | |
| Standards/Approvals | RoHS Compliant | |
| Series | Bussmann | |
| Terminal Type | Tin Plated Bifurcated Copper Terminal | |
| Contact Material | Tin Plated Bifurcated Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Body Material Thermoplastic Body | ||
Compatible Fuse Type GMT Indicating Fuse | ||
Standards/Approvals RoHS Compliant | ||
Series Bussmann | ||
Terminal Type Tin Plated Bifurcated Copper Terminal | ||
Contact Material Tin Plated Bifurcated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 15A Current Rating, 125V Voltage - BK/HLS
This fuse holder provides a secure inline mounting solution for GMT indicating fuses in electrical assemblies. It is intended for panel and control applications where a compact, insulated receptacle is required to house an indicating GMT fuse and provide a clear electrical connection within low-voltage circuits.
Features & Benefits
• Thermoplastic body offers electrical insulation and lightweight construction
• Rated for 15 A current-carrying capacity for mid-range circuits
• Operates at 125V suitable for many control and distribution systems
• Tin-plated bifurcated copper terminals ensure low-resistance contact
• Compatible with GMT indicating fuse format for Visual fault identification
• Rated for 15 A current-carrying capacity for mid-range circuits
• Operates at 125V suitable for many control and distribution systems
• Tin-plated bifurcated copper terminals ensure low-resistance contact
• Compatible with GMT indicating fuse format for Visual fault identification
**Applications**
• Suitable for control panels using GMT indicating fuses
• Ideal for automation racks requiring replaceable fuse elements
• Used with electrical distribution modules in machinery control
• Can be used for service cabinets where Visual fuse status is needed
• Ideal for automation racks requiring replaceable fuse elements
• Used with electrical distribution modules in machinery control
• Can be used for service cabinets where Visual fuse status is needed
What Terminal material promotes reliable conductivity and corrosion resistance?
The connection points use bifurcated copper with a tin plating which reduces contact resistance and improves longevity in typical industrial environments.
How does the construction support safety in confined assemblies?
The holders thermoplastic housing provides electrical insulation and reduces the risk of accidental shorting when mounted within panel cut-outs.
What indication capability is supported by the holder?
It accepts indicating GMT fuses so blown conditions can be identified visually without removal.
Is the product suitable for applications with environmental restriction on hazardous substances?
The component is specified as RoHS-compliant, aligning it with installations that limit certain hazardous materials.
Related links
- Eaton 15A Fuse Holder 60V
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder 125V
- Littelfuse PCB Mount Fuse Holder, 125V ac
- Eaton 15A Tin Plated Bifurcated Copper Fuse Holder, 0.001 x 0.001 in
- Eaton 15A Thermoplastic Fuse Holder, 2.68 x 1.57 in
- Eaton 15A NH Fuse 1 x 0.75 x 1.88 in 600 V ac, 300V dc
