Eaton 15A Fuse Holder, 1P-Pole for 0.001 x 0.001 in, 125V
- RS Stock No.:
- 228-965
- Mfr. Part No.:
- HLS-01-SL
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€96.43
(exc. VAT)
€118.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.43 | €9.643 |
*price indicative
- RS Stock No.:
- 228-965
- Mfr. Part No.:
- HLS-01-SL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 0.001 x 0.001 in | |
| Standards/Approvals | CE, RoHS | |
| Terminal Type | Tin Plated Bifurcated Copper Terminal | |
| Series | Eaton Bussmann | |
| Contact Material | Tin Plated Bifurcated Copper | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 0.001 x 0.001 in | ||
Standards/Approvals CE, RoHS | ||
Terminal Type Tin Plated Bifurcated Copper Terminal | ||
Series Eaton Bussmann | ||
Contact Material Tin Plated Bifurcated Copper | ||
- COO (Country of Origin):
- MX
Eaton Fuse Holder, 15A Current Rating, 125V Voltage - HLS-01-SL
This fuse holder is a single-pole device designed to house and connect a miniature fuse within electrical assemblies. It provides a secure electrical Interface for low-voltage circuits and is intended for panel or PCB integration in industrial and automation environments.
Features & Benefits
• Rated for 15A current to handle higher load circuits
• Operates at 125V for low-voltage system compatibility
• Tin-plated bifurcated copper terminals for consistent contact quality
• Single-pole configuration for straightforward circuit protection
• Operates at 125V for low-voltage system compatibility
• Tin-plated bifurcated copper terminals for consistent contact quality
• Single-pole configuration for straightforward circuit protection
**Applications**
• Suitable for panel-mounted protective circuits in control cabinets
• Ideal for replacement of Eaton HLS-01-SL fuse holder components
• Used with PCB assemblies requiring tin-plated terminals
• Can be used for protection in industrial 125V distribution systems
• Ideal for replacement of Eaton HLS-01-SL fuse holder components
• Used with PCB assemblies requiring tin-plated terminals
• Can be used for protection in industrial 125V distribution systems
What Terminal construction ensures reliable conductivity?
The contact elements use bifurcated copper with a tin plating to improve mating reliability and maintain low contact resistance under repeated insertions.
Which fuse dimensions are compatible with this holder?
It accepts very small fuses specified as 0.001 x 0.001 in, allowing use with miniature cartridge styles in constrained spaces.
Is the device suitable for replacing high-current holders?
It is dimensioned and rated for 15A operation, making it appropriate where that current capacity is required.
Related links
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder 125V
- Eaton 15A Fuse Holder 125V
- Eaton 15A Tin Plated Bifurcated Copper Fuse Holder, 0.001 x 0.001 in
- Eaton 15A Fuse Holder, 125V ac
- Eaton 15A Fuse Holder 60V
- Eaton 15A 0.001 x 0.001 in Fuse Block, 600V
- Eaton 400A 0.001 x 0.001 x 0.001 in Blade Fuse Holder, 600V
