Eaton 25A Base Mount Fuse Holder, 600V
- RS Stock No.:
- 261-704
- Mfr. Part No.:
- BK/HPS
- Manufacturer:
- Eaton
Subtotal (1 pack of 50 units)*
€2,211.43
(exc. VAT)
€2,720.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,211.43 | €44.229 |
*price indicative
- RS Stock No.:
- 261-704
- Mfr. Part No.:
- BK/HPS
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Standards/Approvals | CSA, UL, RoHS | |
| Terminal Type | Quick Connect | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Standards/Approvals CSA, UL, RoHS | ||
Terminal Type Quick Connect | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton innovative fuse holder is designed to accommodate various applications, ensuring reliability and safety in electrical systems. Engineered with a focus on performance, it supports both 20 A and 25 A ratings while featuring quick connect terminals for easy installation. The robust design allows for panel mounting, making it a versatile choice for both residential and commercial setups. With an emphasis on efficiency, this solution streamlines the use of fuses, ensuring optimal protection for electrical circuits. The products compliance with industry standards reflects its quality and reliability, assuring users of its durability in demanding environments.
Crafted for ease of use with quick connect terminal integration
Versatile mounting options suitable for various panel applications
Supports high voltage ratings for enhanced electrical safety
Constructed from quality materials ensuring long-term performance
Meets stringent industry certifications, reaffirming its reliability
Backed by a bulk pack for convenience in procurement and storage
Designed with special features to simplify maintenance and replacement
Related links
- Eaton 30A Base Mount Fuse Holder, 600V
- Eaton 25A Base Mount Fuse Holder 500V
- Rittal 25A Base Mount Fuse Holder 500V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 25A Rail Mount Fuse Holder Base 500V ac
- Eaton 12A Base Mount Fuse Holder, 300V
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
