Eaton 12A Base Mount Fuse Holder, 300V
- RS Stock No.:
- 260-721
- Mfr. Part No.:
- BK/HLR
- Manufacturer:
- Eaton
Subtotal (1 pack of 500 units)*
€4,500.00
(exc. VAT)
€5,535.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4,500.00 | €9.00 |
*price indicative
- RS Stock No.:
- 260-721
- Mfr. Part No.:
- BK/HLR
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Base Mount Fuse Holder | |
| Standards/Approvals | RoHS | |
| Lead Wire Length | 0.001in | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Base Mount Fuse Holder | ||
Standards/Approvals RoHS | ||
Lead Wire Length 0.001in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton fuse holder is an essential component in ensuring reliable circuit protection and is designed for use in a variety of applications. Engineered with precision, this product features durable construction for long-lasting performance, making it suitable for both commercial and industrial settings. The innovative design accommodates 18 AWG red insulated solid copper line side wire, providing impeccable connectivity and safety. Ideal for mounting on panels, this fuse holder boasts a compact form factor that facilitates seamless integration into existing systems. With its non-indicating feature, it confidently protects against overloads without unnecessary alerts, allowing for straightforward system management. This product is a testament to quality and reliability, exemplifying what customers expect from a leading name in power management solutions.
Designed for effortless panel installation, ensuring convenience during setup
Made from high-quality materials for enhanced durability and reliability
Accommodates a wide range of fuse types, providing flexibility for various applications
Non-indicating fuse holder reduces complexity in monitoring circuit status
RoHS compliant, supporting environmentally friendly initiatives
Related links
- Eaton 25A Base Mount Fuse Holder, 600V
- Eaton 30A Base Mount Fuse Holder, 600V
- Littelfuse 20A Base Mount Fuse Holder 300V ac
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 550V
- Eaton 630A Base Mount Fuse Holder 1.4kV
- Eaton 1.25kA Base Mount Fuse Holder 1.4kV
- Eaton 630A Base Mount Fuse Holder 1kV
