Eaton 63A Base Mount Fuse Holder, 1P-Pole, 550V
- RS Stock No.:
- 263-047
- Mfr. Part No.:
- 63ENSFBSWHITE
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€556.29
(exc. VAT)
€684.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €556.29 | €55.629 |
*price indicative
- RS Stock No.:
- 263-047
- Mfr. Part No.:
- 63ENSFBSWHITE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Anti Vibration | No | |
| Product Type | Base Mount Fuse Holder | |
| Current Rating | 63A | |
| Voltage | 550V | |
| Number of Poles | 1 | |
| Standards/Approvals | CE, RoHS | |
| Series | Eaton's Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Anti Vibration No | ||
Product Type Base Mount Fuse Holder | ||
Current Rating 63A | ||
Voltage 550V | ||
Number of Poles 1 | ||
Standards/Approvals CE, RoHS | ||
Series Eaton's Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse holder stands out with its robust design and exceptional versatility, specifically engineered for use within the Bussmann series. As part of Eatons commitment to high-quality electrical solutions, this product offers seamless integration for both screw and DIN rail mounting options. Rated for 63 A at 550 V AC, it ensures reliable performance in a variety of applications. Features such as front and back stud connections promote ease of installation and heightened accessibility. Furthermore, this fuse holder is compliant with international standards, offering peace of mind and dependability in any electrical setup. Ideal for use in settings where compliance and safety are paramount, it underscores Eaton's dedication to engineering excellence, making it a trusted choice for professionals who demand reliability and efficiency.
Designed for both domestic and commercial applications
Front and back stud connections simplify electrical connectivity
Complies with CE and RoHS regulations for safe use
Single-pole design enhances flexibility and space efficiency
Compatible with Bussmann series ESD fuse types for optimal performance
Lightweight construction at 236 g facilitates easier handling and installation
Related links
- Eaton 63A Base Mount Fuse Holder 400V
- Eaton 63A Base Mount Fuse Holder 400V
- Siemens 63A Base Mount Fuse Holder 400V
- Eaton 63A Fuse Holder for 152 x 58 mm 550V
- Eaton 63A Rail Mount Fuse Holder 550V ac
- Eaton 63A Fuse Holder for 125 x 90 mm 550V
- Eaton 63A Fuse Holder for 67.9 x 3.3 x 3.3 mm 550V
- Eaton 32A Base Mount Fuse Holder 550V
