Eaton 400A Fuse Holder, 3P-Pole for 195 x 675 mm, 690V
- RS Stock No.:
- 261-893
- Mfr. Part No.:
- EBV233TW1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€627.05
(exc. VAT)
€771.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €627.05 |
*price indicative
- RS Stock No.:
- 261-893
- Mfr. Part No.:
- EBV233TW1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 195 x 675 mm | |
| Standards/Approvals | CE, IEC 60947-3, IEC/EN 60947-1 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 195 x 675 mm | ||
Standards/Approvals CE, IEC 60947-3, IEC/EN 60947-1 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
Eaton Fuse Holder, 400A Current Rating, 690V Voltage - EBV233TW1
This fuse holder provides a secure means to house and connect high-capacity fuses in three-phase electrical systems. Designed for industrial environments, it accommodates heavy-current applications and integrates into switchgear and distribution assemblies where a robust, multi-pole protective solution is required.
Features & Benefits
• Rated for 400A continuous current providing high-current handling capacity
• Three-pole configuration enabling simultaneous disconnection across phases
• 690V voltage rating for use in elevated-voltage systems
• Complies with IEC 60947-3 for switch-disconnector compatibility
• Three-pole configuration enabling simultaneous disconnection across phases
• 690V voltage rating for use in elevated-voltage systems
• Complies with IEC 60947-3 for switch-disconnector compatibility
**Applications**
• Suitable for incorporation into industrial switchboards and panels
• Ideal for protection in motor control and distribution circuits
• Used with power distribution units in manufacturing plants
• Can be used for maintenance isolation in automation systems
• Ideal for protection in motor control and distribution circuits
• Used with power distribution units in manufacturing plants
• Can be used for maintenance isolation in automation systems
What environments is it intended to operate within?
It is intended for industrial and commercial electrical installations where three-phase protection and isolation at elevated voltages are required.
How does the product align with international safety norms?
It meets IEC/EN 60947-1 electrical equipment standards and the specific IEC 60947-3 requirements for switch-disconnector devices.
Can this be specified for projects requiring conformity marking?
Yes, it carries CE approval showing conformity with relevant directives for sale and use within applicable markets.
