RS Better World
Eaton 250A Fuse Holder for 1XL, 1.5kV
- RS Stock No.:
- 282-6549
- Mfr. Part No.:
- SD1XL-S-PV
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€184.98
(exc. VAT)
€227.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €184.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 282-6549
- Mfr. Part No.:
- SD1XL-S-PV
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 250A | |
| Voltage | 1.5kV | |
| Minimum Operating Temperature | -45°C | |
| Compatible Fuse Size | 1XL | |
| Fixing Screw Size | M10 | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL, IEC 60269-6, IEC 60269-2, IEC-695, IP20 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Contact Material | Silver Plated Copper | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 250A | ||
Voltage 1.5kV | ||
Minimum Operating Temperature -45°C | ||
Compatible Fuse Size 1XL | ||
Fixing Screw Size M10 | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL, IEC 60269-6, IEC 60269-2, IEC-695, IP20 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Contact Material Silver Plated Copper | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- ES
The Eaton Bussmann series XL fuse bases with integral shields have been specifically designed to be fitted with Eatons Bussmann series XL photovoltaic fuse links.
Integration for Efficiency
Includes silver plated copper fuse clips
