Eaton 160A Fuse Holder, 1P-Pole for NH0, 690V ac
- RS Stock No.:
- 262-569
- Mfr. Part No.:
- SD00-S
- Manufacturer:
- Eaton
Subtotal (1 pack of 3 units)*
€19.59
(exc. VAT)
€24.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €19.59 | €6.53 |
*price indicative
- RS Stock No.:
- 262-569
- Mfr. Part No.:
- SD00-S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V ac | |
| Number of Poles | 1 | |
| Body Material | Thermoplastic Body | |
| Compatible Fuse Size | NH0 | |
| Standards/Approvals | IEC 60269-1, CE, IP, RoHS Compliant | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V ac | ||
Number of Poles 1 | ||
Body Material Thermoplastic Body | ||
Compatible Fuse Size NH0 | ||
Standards/Approvals IEC 60269-1, CE, IP, RoHS Compliant | ||
Series Eaton Bussmann | ||
- COO (Country of Origin):
- CN
Eaton Fuse Holder, 160A Current Rating, 690V Voltage - SD00-S
This fuse holder is designed to house NH0 fuses and provide a secure, single-pole connection for industrial electrical installations. It serves as an Interface between protective elements and distribution equipment in automation, electronics and electrical systems, supporting operation at elevated system voltages and carrying significant continuous currents for panel and switchgear applications.
Features & Benefits
• Rated for 160A continuous current to support high-load circuits
• Compatible with NH0 fuse size for standardised protection
• Single-pole configuration for straightforward circuit isolation
• Thermoplastic body offering electrical insulation and durability
• Suitable for systems up to 690V enabling high-voltage use
• Compatible with NH0 fuse size for standardised protection
• Single-pole configuration for straightforward circuit isolation
• Thermoplastic body offering electrical insulation and durability
• Suitable for systems up to 690V enabling high-voltage use
**Applications**
• Suitable for industrial distribution panels requiring NH0 protection
• Ideal for motor control centres in automation systems
• Used for protective circuits within electrical switchgear
• Can be used for replacement in commercial power distribution
• Used with NH0 fuses in electronics test and service benches
• Ideal for motor control centres in automation systems
• Used for protective circuits within electrical switchgear
• Can be used for replacement in commercial power distribution
• Used with NH0 fuses in electronics test and service benches
How does the construction affect installation in constrained spaces?
The thermoplastic body provides Compact insulation properties that simplify mounting in confined panel compartments without adding conductive mass.
Which standard governs its fundamental fuse compatibility and dimensions?
It meets IEC60269-1, which defines the performance and interchangeability requirements for this fuse family.
Can it be selected for rated systems requiring ingress protection?
The component is specified with an IP rating, allowing selection for applications where dust and moisture resistance is required.
What electrical classes of supply is it suited to within industrial sites?
It is specified for use up to 690V and for circuits requiring 160A continuous carrying capability.
Related links
- Eaton 160A Fuse Holder 690V
- Eaton 160A Fuse Holder, 1P-Pole for NH000/NH00 Fuse
- Eaton 160A Rail Mount Fuse Holder for 00 690V ac
- Eaton 160A Rail Mount Fuse Holder, 690V ac
- Eaton 160A Base Mount Fuse Holder 690V
- Siemens 160A Fuse Holder 690V
- Socomec 160A Base Mount Fuse Holder 690V
- Eaton 160A Fuse Holder 690V ac
