Eaton 160A Fuse Holder, 3P-Pole for 110 x 200 mm, 690V
- RS Stock No.:
- 262-629
- Mfr. Part No.:
- EBH00O3TS5L
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€98.68
(exc. VAT)
€121.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.68 |
*price indicative
- RS Stock No.:
- 262-629
- Mfr. Part No.:
- EBH00O3TS5L
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Current Rating | 160A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 110 x 200 mm | |
| Standards/Approvals | IEC, CE, IP30 | |
| Series | Eaton Bussmann | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Current Rating 160A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Compatible Fuse Size 110 x 200 mm | ||
Standards/Approvals IEC, CE, IP30 | ||
Series Eaton Bussmann | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Eaton low voltage switch disconnector is engineered for optimal performance in a range of applications, featuring a robust design that supports a significant amperage rating of 160 A and a voltage rating of up to 690 V. Incorporating advanced technology, this product ensures reliable and safe operation under varying conditions. Its intuitive design allows for easy panel mounting, making installation straightforward and efficient. The product is compatible with NH00 fuse-links and meets stringent IEC standards, ensuring it is ideally suited for industrial and commercial settings. Its durability and effectiveness in managing power distribution make it a preferred choice for professionals seeking dependable electrical components.
Robust construction ensures enhanced durability for long-term use
Designed for smooth integration into existing electrical systems
Satisfies rigorous safety and compliance standards for peace of mind
Facilitates ease of access with a front-side actuator for operation
Optimised for three-pole configurations, catering to diverse installations
Supports horizontal mounting, providing flexible installation options
Features a degree of protection rated IP30 to safeguard internal components
