Eaton 63A Fuse Holder, 1P-Pole for 109 x 35 x 159 mm, 690V ac
- RS Stock No.:
- 263-108
- Mfr. Part No.:
- RS63P
- Manufacturer:
- Eaton
Subtotal (1 pack of 10 units)*
€390.57
(exc. VAT)
€480.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €390.57 | €39.057 |
*price indicative
- RS Stock No.:
- 263-108
- Mfr. Part No.:
- RS63P
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Compatible Fuse Size | 109 x 35 x 159 mm | |
| Standards/Approvals | UKCA, BS, CE, BS88 A3 | |
| Series | Red Spot | |
| Terminal Type | Back Stud Connected | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Compatible Fuse Size 109 x 35 x 159 mm | ||
Standards/Approvals UKCA, BS, CE, BS88 A3 | ||
Series Red Spot | ||
Terminal Type Back Stud Connected | ||
RoHS Status: Exempt
- COO (Country of Origin):
- HU
The Eaton low voltage fuse-holder from Eaton is engineered to deliver reliability and safety for electrical installations. Designed specifically for 63 A applications, it operates effectively at a maximum voltage of 690 V AC, ensuring optimal performance in diverse environments. The robust construction features a back stud connection, providing a secure fit and simplifying installation. The fuse-holder complies with British Standards, making it a trusted choice for professionals seeking high-quality fuse accessories. With the unique Red Spot model designation, this product stands out for its functionality and ease of use, catering to both industrial and commercial needs. Its compact dimensions and lightweight design further enhance its versatility and placement options in various settings.
Designed for low voltage applications, ensuring safe operation
Back stud connection simplifies installation and enhances reliability
Compact dimensions allow for flexible placement in tight spaces
Durable construction ensures long-lasting use and performance
Compatible with a range of Bussmann series fuses for added versatility
Meets stringent British Standards for quality assurance
Lightweight design facilitates easier handling and installation
