Siemens 63A Fuse Holder, 3P-Pole for 22 x 127 mm, 1.5kV
- RS Stock No.:
- 299-661
- Mfr. Part No.:
- 3NC2393-0MK
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€876.54
(exc. VAT)
€1,078.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €876.54 |
*price indicative
- RS Stock No.:
- 299-661
- Mfr. Part No.:
- 3NC2393-0MK
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Voltage | 1.5kV | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 22 x 127 mm | |
| Standards/Approvals | UKCA, CE, EAC, IP0 | |
| Series | SITOR | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Voltage 1.5kV | ||
Number of Poles 3 | ||
Compatible Fuse Size 22 x 127 mm | ||
Standards/Approvals UKCA, CE, EAC, IP0 | ||
Series SITOR | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- CZ
The Siemens Fuse holder for 22x127 mm fuses, 3-pole design, with a rated current of 63 A. Suitable for applications up to 1500 V AC or 1000 V DC, ensuring safe and efficient operation.
CE Certified
EAC Certified
