Siemens 63A Bottle Fuse Holder, 3P-Pole, 400V ac

Subtotal (1 unit)*

€126.19

(exc. VAT)

€155.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,121 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€126.19

*price indicative

RS Stock No.:
190-9735
Mfr. Part No.:
5SG7133
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Bottle Fuse Holder

Current Rating

63A

Voltage

400V ac

Number of Poles

3

Mount Type

Vertical

Body Material

Plastic

Compatible Fuse Dimensions

D02

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

CE

Series

MINiseD

Terminal Type

Screw

Bottle Fuse Holder Component

Base

RoHS Status: Exempt

COO (Country of Origin):
DE

Siemens Bottle Fuse Holder, 81mm Compatible Fuse Length, Screw Terminal - 5SG7133


This bottle fuse holder is designed to securely accommodate fuses within electrical applications. With a current rating of 63 A and a voltage rating of 400 Vac, this component provides safe and dependable performance in various settings. It is suitable for users seeking a reliable solution for fuse management in both industrial and commercial environments.

Features & Benefits


• Compatible with D02 fuse sizes for added versatility

• Secure screw terminal design allows for straightforward connections

• Three-pole configuration suitable for three-phase systems

• Thermal dissipation capacity of 7.5 W per pole during use

• CE certified, ensuring compliance with regulatory safety standards

Applications


• Utilised in automation systems for managing electrical circuits

• Effectively employed in electrical distribution boards

• Ideal for mechanical equipment demanding a three-phase supply

What is the recommended installation orientation for best performance?


The holder can be mounted in any position; however, a vertical installation is preferred for optimal airflow and cooling.

What is the significance of the IP20 rating in this context?


The IP20 rating indicates protection against solid objects larger than 12.5 mm, making it suitable for use in controlled environments.

What connections can be utilised with this product?


It features screw terminals, allowing for a secure and adjustable connexion with a tightening torque ranging from 2.5 N·m to 3 N·m.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy