Siemens 400A Fuse Holder, 3P-Pole for 267 x 256 mm, 600V
- RS Stock No.:
- 299-757
- Mfr. Part No.:
- 3NW7531-8HG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,399.96
(exc. VAT)
€1,721.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,399.96 |
*price indicative
- RS Stock No.:
- 299-757
- Mfr. Part No.:
- 3NW7531-8HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 267 x 256 mm | |
| Standards/Approvals | RoHS, UL, EAC, CSA | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Compatible Fuse Size 267 x 256 mm | ||
Standards/Approvals RoHS, UL, EAC, CSA | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Fuse holder is designed for use with fuses rated for up to 600V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
EAC Certified
