Siemens 400A Fuse Holder, 3P-Pole for 285 x 256 mm, 600V
- RS Stock No.:
- 300-036
- Mfr. Part No.:
- 3NW7431-8HG
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,657.50
(exc. VAT)
€2,038.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,657.50 |
*price indicative
- RS Stock No.:
- 300-036
- Mfr. Part No.:
- 3NW7431-8HG
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 285 x 256 mm | |
| Standards/Approvals | UR, EAC, IEC 81346-2 | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Compatible Fuse Size 285 x 256 mm | ||
Standards/Approvals UR, EAC, IEC 81346-2 | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
The Siemens Fuse holder is designed for use with fuses rated for up to 600V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
EAC Certified
