Siemens 20A Fuse Holder, 3P-Pole for 8 x 32 mm, 400V
- RS Stock No.:
- 299-918
- Mfr. Part No.:
- 3NW7334
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€38.33
(exc. VAT)
€47.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.33 |
*price indicative
- RS Stock No.:
- 299-918
- Mfr. Part No.:
- 3NW7334
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 3 | |
| Compatible Fuse Size | 8 x 32 mm | |
| Standards/Approvals | CE, RoHS, UKCA, IEC 81346-2, IP20, EAC | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 3 | ||
Compatible Fuse Size 8 x 32 mm | ||
Standards/Approvals CE, RoHS, UKCA, IEC 81346-2, IP20, EAC | ||
Series SENTRON | ||
- COO (Country of Origin):
- SI
The Siemens Cylindrical fuse holder is designed for use with fuses rated for up to 400V AC. It provides a secure and reliable connection for fuses in high-voltage applications, ensuring effective protection and ease of maintenance in electrical circuits.
CE Certified
EAC Certified
Related links
- Siemens 20A Fuse Holder 400V
- Siemens 20A Fuse Holder 400V
- Siemens 20A Fuse Holder 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Siemens 20A Rail Mount Fuse Holder for 8 x 32 mm 400V
- Siemens Fuse Holder 230V
- Siemens 20A F Cartridge Fuse, 8 x 32 mm
