Schneider Electric 125A Rail Mount Fuse Holder, 1P-Pole, 690V ac

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Pack of 6

€148.26

(exc. VAT)

€182.36

(inc. VAT)

RS Stock No.:
482-588
Mfr. Part No.:
DF221NV
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Rail Mount Fuse Holder

Range

TeSys

Current Rating

125A

Voltage

690V ac

Number of Poles

1

Rail Type

DIN 35 mm

Indicator

Yes

Standards/Approvals

IEC 60947-3, RoHS, CSA, UL512

Series

DF

COO (Country of Origin):
FR

DF Fuse Holder with Indicator Light


Range of DIN rail supports for fuses and tubes.

These fuse holders with an indicator light are available in neutral, single pole, double pole, three pole and three pole + neutral versions.

Assembly kits (including a pin and staples for assembling 2 fuse holders together) for assembling several fuses as well as auxiliary pre-cutoff and blown fuse indicator contacts are available separately.

Standards

IEC 60947-3, UL 512, CSA 22-2 n° 39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy