Littelfuse 30A Fuse Holder, 32V
- RS Stock No.:
- 522-990
- Mfr. Part No.:
- 178.6150.0001
- Manufacturer:
- Littelfuse
Subtotal (1 bag of 100 units)*
€155.90
(exc. VAT)
€191.76
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €155.90 | €1.559 |
*price indicative
- RS Stock No.:
- 522-990
- Mfr. Part No.:
- 178.6150.0001
- Manufacturer:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Holder | |
| Current Rating | 30A | |
| Voltage | 32V | |
| Body Material | Thermoplastic | |
| Compatible Fuse Type | ATO | |
| Standards/Approvals | UL | |
| Series | ATO FKH | |
| Terminal Type | Spring | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Holder | ||
Current Rating 30A | ||
Voltage 32V | ||
Body Material Thermoplastic | ||
Compatible Fuse Type ATO | ||
Standards/Approvals UL | ||
Series ATO FKH | ||
Terminal Type Spring | ||
- COO (Country of Origin):
- MX
