Littelfuse 30A Panel Mount Fuse Holder, 60V
- RS Stock No.:
- 878-3520
- Mfr. Part No.:
- 05710007LXP
- Manufacturer:
- Littelfuse
Get a bulk buy discount
Add 5 more to save €3.20
View bulk pricing optionsSubtotal (1 unit)*
€22.83
(exc. VAT)
€28.08
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €22.83 | - |
| 5 - 9 | €22.19 | €3.20 |
| 10 - 19 | €21.58 | €12.50 |
| 20 + | €21.02 | €36.20 |
*price indicative
- RS Stock No.:
- 878-3520
- Mfr. Part No.:
- 05710007LXP
- Manufacturer:
- Littelfuse
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Panel Mount Fuse Holder | |
| Body Material | Black Thermoplastic | |
| Standards/Approvals | CSA Certified, cULus Listed, UL Recognized | |
| Contact Material | Tin Plated Brass | |
| Terminal Type | Quick Connect | |
| Series | 571 & 572 | |
| Protection Category | Branch Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Panel Mount Fuse Holder | ||
Body Material Black Thermoplastic | ||
Standards/Approvals CSA Certified, cULus Listed, UL Recognized | ||
Contact Material Tin Plated Brass | ||
Terminal Type Quick Connect | ||
Series 571 & 572 | ||
Protection Category Branch Circuit Protection | ||
- COO (Country of Origin):
- MX
Littelfuse 571 Series Panel Mount Fuse Holder
From Littelfuse, the 571 series of durable, fully enclosed fuse holders designed to accommodate midget style fuses. The panel mount fuse holders are supplied in two parts, the fuse cap, and the fuse holder. Mounting is simple, once the desired panel cut-out is made the fuse holder is pushed into the hole and securely retained in the panel with two fixing screws. An appropriately sized fuse (30 amp max) is inserted into the holder and the cap is screwed on.
Manufactured from high-grade thermoplastic materials the 571 series of panel mount fuse holders are robust and reliable. With their simple design, they require no specialist tooling making termination easy. Suitable for maintenance, repair, and new designs.
Standard or Watertight ?
Depending on your application you may require a fuse holder with or without extra protection. The Littelfuse 571 series offer fuse holders in standard or watertight (must be front panel mounted)
• Part Nos with a suffix L are Standard fuse holders
• Part Nos with a suffix LXP are watertight fuse holders
Features and Benefits
• 30 amp maximum
• 600 volt
• Robust and reliable
• Compact design
• Black thermoplastic body
• UL94 V-0 flammability rating
• Tin plated brass solder / QQ terminals
• Accommodates 13/32 x 1½ midget style fuses
• Standard and watertight versions
Applications
Midget fuses and inline fuse holders are used to protect a circuits cabling from the excessive current that could lead to damage or even electrical fire. In-line panel mount fuse holders are used in a wide range of electrical and electronic applications. Some of the most common are
• Electrical appliances and devices
• Motors
• Inverters
• Circuit breakers
• Switches and relays
Related links
- Littelfuse 30A Panel Mount Fuse Holder, 60V
- Eaton 30A Panel Mount Fuse Holder 25V
- Eaton 30A Panel Mount Fuse Holder 600V
- Eaton 30A Panel Mount Fuse Holder for 38.1 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 30A Panel Mount Fuse Holder for 32 mm, 25V
- Eaton 30A Panel Mount Fuse Holder for 10 x 38 mm, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
