Schurter 8A Panel Mount Fuse Holder, 250V

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
577-329
Distrelec Article No.:
303-88-160
Mfr. Part No.:
3-133-483
Manufacturer:
Schurter
Find similar products by selecting one or more attributes.
Select all

Brand

Schurter

Product Type

Panel Mount Fuse Holder

Current Rating

8A

Voltage

250V

Body Material

TPE

IP Rating

IP67

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Standards/Approvals

IEC 61140

Series

FRM-A

Terminal Type

Solder

COO (Country of Origin):
CZ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy