Siemens 400A Fuse Holder, 1P-Pole, 690V
- RS Stock No.:
- 608-849
- Mfr. Part No.:
- 3NH5323
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
€273.43
(exc. VAT)
€336.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €273.43 | €91.143 |
*price indicative
- RS Stock No.:
- 608-849
- Mfr. Part No.:
- 3NH5323
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Series | SENTRON | |
| Terminal Type | Stud Terminal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Series SENTRON | ||
Terminal Type Stud Terminal | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse holder designed for high-current semiconductor protection in industrial power systems. It supports a rated current of 400 A at up to 690 V AC, and is configured as a 1-pole unit with bolt terminals and a fixing dimension of 80 mm. This model is part of the LV HRC Design family and is ideal for use with NH fuses. It features M10 screw connections, and is suitable for fixed mounting.
Offers exceptional reliability under demanding conditions
Designed for seamless integration with other industrial equipment
Incorporates advanced technology for improved efficiency
Supports enhanced connectivity for streamlined operations
Ensures a user friendly interface for straightforward functionality
Provides a robust construction for increased durability and lifespan
Ideal for diverse applications across various sectors
Related links
- Eaton 400A Rail Mount Fuse Holder for 3 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
- Siemens 32A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 20A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Siemens 400A Fuse Holder 600V
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
