Siemens 1.25kA Fuse Holder, 1P-Pole, 1.25kV
- RS Stock No.:
- 608-664
- Mfr. Part No.:
- 3NH5463
- Manufacturer:
- Siemens
Subtotal (1 pack of 3 units)*
€495.30
(exc. VAT)
€609.22
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €495.30 | €165.10 |
*price indicative
- RS Stock No.:
- 608-664
- Mfr. Part No.:
- 3NH5463
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Holder | |
| Current Rating | 1.25kA | |
| Number of Poles | 1 | |
| Standards/Approvals | No | |
| Terminal Type | Bolt Terminal | |
| Series | SENTRON | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Holder | ||
Current Rating 1.25kA | ||
Number of Poles 1 | ||
Standards/Approvals No | ||
Terminal Type Bolt Terminal | ||
Series SENTRON | ||
- COO (Country of Origin):
- CZ
The Siemens SITOR fuse holder designed for LV HRC fuse systems. It supports 1250 A at 1250 V and features a 1-pole design with bolt terminals. The fuse holder has a fixed mounting configuration with a stud terminal connection. It ensures secure and reliable semiconductor protection in electrical applications.
Offers exceptional durability built to withstand extreme conditions
Equipped with advanced connectivity features for seamless integration
Designed with user friendly interfaces facilitating quick adaptation
Features comprehensive compatibility with existing industrial systems
Supports real time data processing enhancing operational efficiency
Incorporates energy saving technologies reducing operational costs
Backed by extensive support and resources from the manufacturer
