Lovato Electric 30A Holder for 10x38mm fuses, 3P-Pole, 600V
- RS Stock No.:
- 805-564
- Mfr. Part No.:
- FB01G3P
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€45.96
(exc. VAT)
€56.53
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.96 |
*price indicative
- RS Stock No.:
- 805-564
- Mfr. Part No.:
- FB01G3P
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Holder | |
| Current Rating | 30A | |
| Voltage | 600V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Indicator | No | |
| Minimum Operating Temperature | -20°C | |
| Compatible Fuse Size | 10x38mm fuses | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Holder | ||
Current Rating 30A | ||
Voltage 600V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Indicator No | ||
Minimum Operating Temperature -20°C | ||
Compatible Fuse Size 10x38mm fuses | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- ES
The Lovato Fuse holder provides a reliable solution for class CC fuses, designed specifically for the North American market and suitable for 10x38mm fuses, ensuring a 30A rated current at 690VAC.
UL certified for safety and compliance in North America
Rated current of 30A and maximum voltage of 690VAC enhances operational safety
Compact design with three DIN modules optimises space utilisation
Operating temperature range from -20°C to +70°C ensures adaptability to diverse environments
