Lovato Electric 32A Holder for 10x38mm, 3P-Pole, 690V
- RS Stock No.:
- 820-469
- Mfr. Part No.:
- FB01F3PL
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€50.02
(exc. VAT)
€61.52
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.02 |
*price indicative
- RS Stock No.:
- 820-469
- Mfr. Part No.:
- FB01F3PL
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Holder | |
| Current Rating | 32A | |
| Voltage | 690V | |
| Number of Poles | 3 | |
| Rail Type | DIN Rail | |
| Compatible Fuse Size | 10x38mm | |
| Indicator | Yes | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL 4248-4 | |
| Series | FB | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Holder | ||
Current Rating 32A | ||
Voltage 690V | ||
Number of Poles 3 | ||
Rail Type DIN Rail | ||
Compatible Fuse Size 10x38mm | ||
Indicator Yes | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL 4248-4 | ||
Series FB | ||
- COO (Country of Origin):
- ES
The Lovato Fuse holder is designed for 10x38mm fuses, providing reliable protection with a maximum rated current of 32A at 690VAC. It features three modules and includes a status indicator for easy monitoring.
IEC maximum rated current of 32A ensures effective circuit protection
Operating voltage type accommodates AC applications up to 690V
Derating factors for different temperatures enhance operational reliability
Vertically mounted with standard 35mm DIN rail fixing for easy installation
Related links
- Lovato 32A Holder for 10X38MM 600V
- Lovato 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Lovato 30A Holder for 10x38mm 600V
- Lovato 32A Fuse Holder for 10 x 38 mm 690V ac
- Lovato 30A Holder for 10x38mm fuses 600V
- Schneider Electric 32A Rail Mount Fuse Holder 690V
- Schneider Electric 32A Rail Mount Fuse Holder for 38 mm 690V ac
- Siemens 32A Rail Mount Fuse Holder 690V
