Lovato Electric 30A Holder for 10x38mm, 3P-Pole, 600V

Subtotal (1 unit)*

€56.74

(exc. VAT)

€69.79

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€56.74

*price indicative

RS Stock No.:
820-368
Mfr. Part No.:
FB01G3PL
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Holder

Current Rating

30A

Voltage

600V

Number of Poles

3

Rail Type

DIN Rail

Compatible Fuse Size

10x38mm

Minimum Operating Temperature

-20°C

Indicator

No

Maximum Operating Temperature

70°C

Standards/Approvals

UL 4248-4

COO (Country of Origin):
ES
The Lovato Fuse holder is UL certified for use with Class CC fuses, designed for the North American market, accommodating 10x38mm fuses, rated for 30A current at 690VAC, perfectly suited for three-pole installations.

Rated for 30A current and 690VAC operational voltage

Accommodates 10x38mm fuses with a status indicator

Features three DIN modules for effective circuit protection

Operating temperature range of -20°C to +70°C ensures reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy