NEMIQ 40A Fuse Holder, 58V
- RS Stock No.:
- 841-922
- Mfr. Part No.:
- ZC 912 AB-5-PP1
- Manufacturer:
- NEMIQ
Subtotal (1 unit)*
€3.58
(exc. VAT)
€4.40
(inc. VAT)
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.58 |
*price indicative
- RS Stock No.:
- 841-922
- Mfr. Part No.:
- ZC 912 AB-5-PP1
- Manufacturer:
- NEMIQ
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NEMIQ | |
| Product Type | Fuse Holder | |
| Current Rating | 40A | |
| Voltage | 58V | |
| Body Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 70°C | |
| Lead Wire Size | 12AWG | |
| Lead Wire Length | 300mm | |
| Select all | ||
|---|---|---|
Brand NEMIQ | ||
Product Type Fuse Holder | ||
Current Rating 40A | ||
Voltage 58V | ||
Body Material Polyvinyl Chloride | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 70°C | ||
Lead Wire Size 12AWG | ||
Lead Wire Length 300mm | ||
- COO (Country of Origin):
- TW
The NEMIQ Midi fuse holder designed for effective and safe connectivity of blade fuses. It maintains operational integrity within specified temperature limits, ensuring reliable use.
Permitted cable outer temperature after assembling ranges from -30 to 70 °C
Rated current capacity is up to 40 A, supporting various electrical applications
Designed for a rated voltage of 58 V DC, enhancing its versatility
Mounting method facilitates straightforward installation in diverse setups
