iMaXX 30A Fuse Holder, 58V
- RS Stock No.:
- 288-4537
- Distrelec Article No.:
- 110-29-357
- Mfr. Part No.:
- HLP7335
- Manufacturer:
- iMaXX
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€8.15
(exc. VAT)
€10.02
(inc. VAT)
- RS Stock No.:
- 288-4537
- Distrelec Article No.:
- 110-29-357
- Mfr. Part No.:
- HLP7335
- Manufacturer:
- iMaXX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | iMaXX | |
| Product Type | Fuse Holder | |
| Standards/Approvals | No | |
| Series | MiniOTO | |
| Select all | ||
|---|---|---|
Brand iMaXX | ||
Product Type Fuse Holder | ||
Standards/Approvals No | ||
Series MiniOTO | ||
- COO (Country of Origin):
- IT
The splash waterproof holder is designed with a clear cover and integrated O-ring seal, making it ideal for use in environments where protection from water and dust is essential. The phosphor bronze CuSn fuse receptacles ensure durability and reliability, while the 2.5mm² red cable provides a secure connection. Rated IP55, this holder offers splash waterproof protection, making it perfect for outdoor applications.
Clear cover with integrated O-ring seal for added protection
Phosphor bronze CuSn fuse receptacles for durability and reliability
2.5mm² red cable for a secure connection
Splash waterproof design (IP55) for outdoor use

