Mersen 400A Rail Mount Fuse Holder, 3P-Pole, 690V ac
- RS Stock No.:
- 136-0631
- Mfr. Part No.:
- W1002129 / 1.000.504
- Manufacturer:
- Mersen
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€451.08
(exc. VAT)
€554.83
(inc. VAT)
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €451.08 | - |
| 5 - 9 | €428.08 | 5% |
| 10 - 49 | €407.33 | 9% |
| 50 + | €385.22 | 14% |
*price indicative
- RS Stock No.:
- 136-0631
- Mfr. Part No.:
- W1002129 / 1.000.504
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Product Type | Rail Mount Fuse Holder | |
| Current Rating | 400A | |
| Voltage | 690V ac | |
| Number of Poles | 3 | |
| Rail Type | DIN 35 mm | |
| Indicator | No | |
| Standards/Approvals | VDE 0636-2, IEC/EN 60 269-2, CCC, CE | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
Product Type Rail Mount Fuse Holder | ||
Current Rating 400A | ||
Voltage 690V ac | ||
Number of Poles 3 | ||
Rail Type DIN 35 mm | ||
Indicator No | ||
Standards/Approvals VDE 0636-2, IEC/EN 60 269-2, CCC, CE | ||
- COO (Country of Origin):
- HU
Mersen MULTIBLOC® NH Fuse Switch Disconnectors Size 2.ST8 Series
From Mersen, a range of IEC fuse switch disconnectors to accommodate NH fuse links in accordance with IEC/EN 60269-2, VDE 0636-2 SIZE 2. The MULTIBLOC® 2.ST8series are designed for bottom fitting and panel installation up to 400A.
Features and Benefits
• Installation on to 100 mm busbar system with adapter
• Modular system cover for cable termination area
• Safe on load connection/disconnection in accordance with IEC 60947-3
• IP20 touch protection
Applications
• Measuring transformer cabinets
• Meter distribution units
• Industrial panel boards
• Industrial feeder pillars
• Telecommunication transmitting stations
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Standards
• IEC/EN 60 947-3
• For NH-fuse links size 2 in accordance with IEC/EN 60 269-2
• For NH-fuse links size 2 in accordance with IEC/EN 60 269-2
Related links
- Mersen 400A Rail Mount Fuse Holder for NH2 Fuse 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder 690V ac
- Siemens 160A Rail Mount Fuse Holder 690V ac
- Hager 125A Rail Mount Fuse Holder 690V ac
- Hager 50A Rail Mount Fuse Holder 690V ac
- Eaton 32A Rail Mount Fuse Holder 690V ac
- Eaton 630A Rail Mount Fuse Holder 690V ac
