Mersen 400A Rail Mount Fuse Holder for NH2 Fuse, 3P, 690V ac
- RS Stock No.:
- 136-0489
- Mfr. Part No.:
- W1002129 / 1.000.504
- Manufacturer:
- Mersen
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 136-0489
- Mfr. Part No.:
- W1002129 / 1.000.504
- Manufacturer:
- Mersen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mersen | |
| Select all | ||
|---|---|---|
Brand Mersen | ||
- COO (Country of Origin):
- CZ
Mersen MULTIBLOC® NH Fuse Switch Disconnectors Size 2.ST8 Series
From Mersen, a range of IEC fuse switch disconnectors to accommodate NH fuse links in accordance with IEC/EN 60269-2, VDE 0636-2 SIZE 2. The MULTIBLOC® 2.ST8series are designed for bottom fitting and panel installation up to 400A.
Features and Benefits
• Installation on to 100 mm busbar system with adapter
• Modular system cover for cable termination area
• Safe on load connection/disconnection in accordance with IEC 60947-3
• IP20 touch protection
Applications
• Measuring transformer cabinets
• Meter distribution units
• Industrial panel boards
• Industrial feeder pillars
• Telecommunication transmitting stations
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
Standards
• IEC/EN 60 947-3
• For NH-fuse links size 2 in accordance with IEC/EN 60 269-2
• For NH-fuse links size 2 in accordance with IEC/EN 60 269-2
Related links
- Mersen 400A Rail Mount Fuse Holder 690V ac
- Mersen 160A Rail Mount Fuse Holder for 00 Fuse 690V ac
- Mersen 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Mersen 50A Rail Mount Fuse Holder for 14 x 51 mm 690V ac
- Eaton 32A Rail Mount Fuse Holder for 10 x 38 mm 690V ac
- Eaton 400A Rail Mount Fuse Holder 690V ac
- Schneider Electric 125A Rail Mount Fuse Holder 690V ac
- Eaton 50A Rail Mount Fuse Holder for A2 690V ac
