Eaton 400A Rail Mount Fuse Holder, 3P-Pole, 690V ac

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€28.51

(exc. VAT)

€35.07

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€28.51-
10 - 49€25.4510%
50 - 99€23.0019%
100 - 249€20.9526%
250 +€19.2732%

*price indicative

RS Stock No.:
182-1472
Mfr. Part No.:
TD2-IP20
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rail Mount Fuse Holder

Anti Vibration

Yes

Range

NH Bases

Current Rating

400A

Voltage

690V ac

Number of Poles

3

Rail Type

DIN 35 mm

Case Material

Glass Filled Polybutylene Terephthalate

Minimum Operating Temperature

-20°C

Indicator

No

Maximum Operating Temperature

70°C

Standards/Approvals

VDE 0636-1 and 2, IEC 60269-1 and 2

Contact Material

Silver Plated Copper

Series

Bussmann

COO (Country of Origin):
CN
IP protection kit, LV, 400 A, AC 690 V, NH2, 3P

Note

Eaton formerly known as Bussmann

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy