Schurter 16A Panel Mount Fuse Holder
- RS Stock No.:
- 173-9897
- Distrelec Article No.:
- 304-65-710
- Mfr. Part No.:
- 3101.0120
- Manufacturer:
- Schurter
Subtotal (1 box of 100 units)*
€458.60
(exc. VAT)
€564.10
(inc. VAT)
Temporarily out of stock
- 200 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.586 | €458.60 |
*price indicative
- RS Stock No.:
- 173-9897
- Distrelec Article No.:
- 304-65-710
- Mfr. Part No.:
- 3101.0120
- Manufacturer:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Panel Mount Fuse Holder | |
| Current | 16A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Panel Mount Fuse Holder | ||
Current 16A | ||
Related links
- Schurter 16A Panel Mount Fuse Holder
- Schurter 10A Base Mount Fuse Holder
- Schurter 16A Panel Mount Fuse Holder 500
- Schurter 16A Panel Mount Fuse Holder 400V ac
- Schurter 16A Panel Mount Fuse Holder 500V ac
- Schurter 16A Panel Mount Fuse Holder 250V ac
- Schurter 16A Panel Mount Fuse Holder 500V
- Schurter 16A Panel Mount Fuse Holder 250V ac
